2-5174341-5 | AMP
D-Sub plug, 68 pole, standard, equipped, angled, solder pin, 2-5174341-5
Unit Price (€ / pc.)
35.0217 € *
Available in 5 Days: 279 pcs. - if ordered today
Total Price:
35.02 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0217 €
2 pcs.
32.7607 €
5 pcs.
30.7734 €
10 pcs.
28.6076 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 2-5174341-5, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 68 Position, 1.27 mm Centerline, 4 Row, Square, Standard profile.
Features
- Insert flammability rating UL 94V-0
- Shielded
- Contact base material: Phosphor-Bronze
- Shell material: Zinc
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 68 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | latch locking | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |