2-5747706-0 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 2-5747706-0
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Available in 5 Days: 9,059 pcs.
Leadtime: 27 Weeks **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.4605 €
50 pcs.
8.5204 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 2-5747706-0, AMP
HD-20 Front Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |