204501-1 | AMP
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 204501-1
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 35 Weeks **
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
10 pcs.
17.5406 €
25 pcs.
15.7913 €
50 pcs.
14.2086 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 204501-1, AMP
The 204501-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 15-polig | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |