204502-1 | AMP

D-Sub socket, 26 pole, high density, equipped, straight, crimp connection, 204502-1

Order No.: 34P1559
EAN: 4099889783346
MPN:
204502-1
Series: AMPLIMITE
204502-1 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
21.9912 € *
Available in 5 Days: 1,701 pcs. - if ordered today
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
2 pcs.
20.5751 €
5 pcs.
19.3256 €
10 pcs.
17.9690 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 204502-1, AMP

The 204502-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.

Features

  • Shielded cable clamps
  • Dual cable entry
  • Rugged and durable diecast construction
  • Supplied with jackscrews for locking with mating connector

Applications

  • Military equipment
  • Ground support devices
  • Computer peripheral equipment
  • Modems and industrial instrumentation
Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Cadmium
SVHC free No