204517-2 | AMP
D-Sub plug, 44 pole, high density, equipped, straight, crimp connection, 204517-2
Unit Price (€ / pc.)
73.3040 € *
Available in 5 Days: 486 pcs. - if ordered today
Total Price:
73.30 € *
Price list
Quantity
Price per unit*
1 pcs.
73.3040 €
2 pcs.
68.5797 €
5 pcs.
64.4266 €
10 pcs.
59.8808 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 204517-2, AMP
The 204517-2 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |