204521-2 | AMP
D-Sub plug, 78 pole, high density, equipped, straight, crimp connection, 204521-2
Unit Price (€ / pc.)
184.2596 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
D-Sub plug, 204521-2, AMP
The 204521-2 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 78-polig | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |