205164-1 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, crimp connection, 205164-1
Unit Price (€ / pc.)
17.4811 € *
Available: 0 pcs.
Available in 5 Days: 898 pcs.
Leadtime: 30 Weeks **
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
10 pcs.
16.0769 €
50 pcs.
14.4704 €
100 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 205164-1, AMP
The 205164-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 15-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |