205206-3 | AMP
D-Sub plug, 15 pole, standard, unequipped, straight, crimp connection, 205206-3
Unit Price (€ / pc.)
2.0468 € *
Available: 299 pcs.
Leadtime: 13 Weeks **
Male Header, 205206-3, AMP
Shell Type: Full Metal Shell, Connector and Housing Type: Plug, Connector System: Cable-to-Cable, D-Sub Shell Size: 2, Sealable: No, Number of Positions: 15, Shell Material: Steel, D-Sub Contact Size: 20, Mating Retention: With, Mating Retention Type: Mounting Holes, Centerline (Pitch): 2.74 mm, Operating Temperature Range: -55 to 105 °C, For Use With: Crimp Snap-in, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0., Comment: Plugs accept size 20 DF pin contacts.
Technical Data
- Assembly: Cable connection
- Pin number: 15-pole
- Pole image: Standard
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |