205206-8 | AMP
D-Sub plug, 15 pole, standard, unequipped, straight, crimp connection, 205206-8
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 11 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5343 €
50 pcs.
3.1773 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 205206-8, AMP
HDP-20 Crimp Snap-in contact connector.
Features
- Low cost, commercial version of military equipment
- Thermoplastic 94V-0 rated
- Shell plating material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Stiftleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |