205209-7 | AMP
D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 205209-7
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 11 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1535 €
50 pcs.
2.8322 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 205209-7, AMP
Shell Type: Full Metal Shell, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 4, Sealable: No, Number of Positions: 37, Shell Material: Steel, D-Sub Contact Size: 20, Mating Retention: With, Mating Retention Type: Mounting Holes, Centerline (Pitch): 2.74 mm, Operating Temperature Range: -55 to 105 °C, For Use With: Crimp Snap-in, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0., Comment: Receptacles accept size 20 DF socket contacts.
Technical Data
- Assembly: Cable connection
- Pin number: 37-pole
- Pole image: Standard
Technical specifications
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |