205210-3 | AMP
D-Sub plug, 37 pole, standard, unequipped, straight, crimp connection, 205210-3
Unit Price (€ / pc.)
3.5224 € *
Available: 64 pcs.
Available in 5 Days: 4,161 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2725 €
25 pcs.
3.0583 €
50 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 205210-3, AMP
HDP-20 Crimp Snap-in contact connector.
Features
- Low cost, commercial version of military equipment
- Thermoplastic 94V-0 rated
- Shell plating material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |