205556-3 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, crimp connection, 205556-3
Unit Price (€ / pc.)
61.5825 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
D-Sub plug, 205556-3, AMP
The 205556-3 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Military qualified connectors
- ULTRA-LITE AMPLIMITE non-magnetic connector
- Connector savers (feedthrough) preserve permanently mounted connector in high use applications
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |