205563-2 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, crimp connection, 205563-2
Unit Price (€ / pc.)
138.1947 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 61 Weeks **
Total Price:
276.39 € *
Price list
Quantity
Price per unit*
2 pcs.
138.1947 €
4 pcs.
135.8147 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 205563-2, AMP
The 205563-2 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Military qualified connectors
- ULTRA-LITE AMPLIMITE non-magnetic connector
- Connector savers (feedthrough) preserve permanently mounted connector in high use applications
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |