206801-1 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 206801-1
Unit Price (€ / pc.)
232.5498 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 19 Weeks **
Female connector, 206801-1, TE Connectivity
Product Type: Connector, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 3, Sealable: No, Number of Positions: 25, Power/Signal/Coax Combination: No, Box Mount D-Sub Connector Insert Arrangement: MS18275-1, Non-Magnetic: Yes, Contact Type: Socket, Contact Type: Socket, D-Sub Contact Size: 20, Contact Current Rating (Max): 7.5 A, Mounting Hole Diameter: 3.91 mm, Centerline (Pitch): 2.77 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal.
Technical specifications
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 25-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |