211111-1 | AMP
D-Sub plug, 11 pole, standard, equipped, straight, solder pin, 211111-1
Unit Price (€ / pc.)
22.2411 € *
Available: 0 pcs.
Available in 5 Days: 184 pcs.
Leadtime: 31 Weeks **
Total Price:
22.24 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2411 €
10 pcs.
20.4561 €
25 pcs.
18.4093 €
50 pcs.
16.5767 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 211111-1, AMP
The 211111-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Military qualified connectors
- ULTRA-LITE AMPLIMITE non-magnetic connector
- Connector savers (feedthrough) preserve permanently mounted connector in high use applications
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 11-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85389099 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |