211636-4 | AMP
D-Sub connector, 37 pole, standard, straight, crimp connection, 211636-4
Order No.: 71P4693
EAN: 4099891291105
MPN:
211636-4
Unit Price (€ / pc.)
216.6990 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 15 Weeks **
Total Price:
216.70 € *
Price list
Quantity
Price per unit*
1 pcs.
216.6990 €
3 pcs.
212.9743 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 211636-4, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 37 Position, size 4, Socket, size 20, 2.77 mm Centerline.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Panelmontage | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan |