211673-4 | AMP
D-Sub connector, 15 pole, high density, straight, crimp connection, 211673-4
Order No.: 71P4696
EAN: 4099891326876
MPN:
211673-4
Unit Price (€ / pc.)
238.7021 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 14 Weeks **
D-Sub connector, 211673-4, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 15 Position, size 1, Pin, size 22, 2.29 mm Centerline.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 15-polig | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |