215711-1 | AMP
D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 215711-1
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Available in 5 Days: 174 pcs.
Leadtime: 4 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2840 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare sub-D connector, type TE Connectivity/AMP HDP-20.
For insertion of male or female contacts. Tinned steel housing; Insulator: black glass fiber-reinforced nylon compliant with UL 94 V-0. Rated current: 7.5 A. Dimension B: 9 to 37-pole/50-pole 8.3/11.1 mm. Dimension G: 9 to 37-pole/50-pole 12.5/15.4 mm. Dimension H: 9 to 37-pole/50-pole 10.7/13.5 mm.
Male connector elements with grounding spring and 2.8 mm grounding terminal, type 0-0215.
Technical attributes (type, number of poles, dimensions A, C, D): 711-1, 9-pole, A 16.9, C 25.0, D 30.8 mm
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |