2157480-3 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, crimp connection, 2157480-3
Order No.: 34P1564
EAN: 4099889783384
MPN:
2157480-3
Unit Price (€ / pc.)
134.3153 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Crimp D-Sub Connector, 2157480-3, AMP
Shell Type: Metal, Connector and Housing Type: Plug, Connector System: Cable-to-Cable, D-Sub Shell Size: 3, Sealable: Yes, Number of Positions: 25, Shell Material: Carbon Steel, D-Sub Contact Size: 20, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Mating Retention: Without, Connector Mounting Type: Panel Mount, Housing Color: Black, Centerline (Pitch): 2.77 mm, Operating Temperature Range: -55 – 125 °C, For Use With: Crimp Snap-in, Shielded: No, Circuit Application: Signal, Insert Flammability Rating: V-0
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |