2311767-1 | AMP

D-Sub connector, 15 pole, standard, angled, solder pin, 2311767-1

Order No.: 71P6482
EAN: 4099891341480
MPN:
2311767-1
AMP
2311767-1 AMP D-Sub Connectors Image 1
2311767-1 AMP D-Sub Connectors Image 2
2311767-1 AMP D-Sub Connectors Image 3
2311767-1 AMP D-Sub Connectors Image 4
2311767-1 AMP D-Sub Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 11 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
35 pcs.
2.5942 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector, 2311767-1, AMP

PCB D-Sub connector, Receptacle, Wire-to-Board, 15 Position, 2.77 mm Centerline, 2 Row, 2 Connector shell size, Round, Standard profile.

Technical specifications
Version socket header
Attachment (rear panel) through hole
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 15 pole
Grid 2.77 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes