2335889-2 | AMP
D-Sub connector, 15 pole, standard, straight, crimp connection, 2335889-2
Unit Price (€ / pc.)
40.2577 € *
Available: 0 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 20 Weeks **
Total Price:
201.29 € *
Price list
Quantity
Price per unit*
5 pcs.
40.2577 €
15 pcs.
33.8793 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 2335889-2, AMP
The 2335889-2 eliminates the use of toxic cadmium platings while providing up to 500 hr salt spray resistance in a rugged passivated stainless steel housing.
Features
- Corrosion resistant
- Broad portfolio offering
- RoHS Compliant
Applications
- Military Aerospace
- Weapons Systems
- Launching Systems
- Military Ground Vehicles
- Marine
- Harsh Environments
Technical specifications
Ausführung | Stiftleiste | |
Befestigung (Rückseitig) | Kabelmontage | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 15-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |