2335893-5 | AMP
D-Sub connector, 78 pole, high density, straight, crimp connection, 2335893-5
Unit Price (€ / pc.)
50.3132 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 20 Weeks **
Total Price:
201.25 € *
Price list
Quantity
Price per unit*
4 pcs.
50.3132 €
10 pcs.
49.3850 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 2335893-5, AMP
The 2335893-5 eliminates the use of toxic cadmium platings while providing up to 500 hr salt spray resistance in a rugged passivated stainless steel housing.
Features
- Corrosion resistant
- Broad portfolio offering
- RoHS Compliant
Applications
- Military Aerospace
- Weapons Systems
- Launching Systems
- Military Ground Vehicles
- Marine
- Harsh Environments
Technical specifications
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Kabelmontage | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | High density | |
Polzahl | 78-polig | |
Rastermaß | 0.09 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |