3-1393480-7 | AMP
D-Sub connector, 15 pole, standard, angled, solder pin, 3-1393480-7
Order No.: 71P7346
EAN: 4099891352653
MPN:
3-1393480-7
Unit Price (€ / pc.)
5.7120 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 22 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
35 pcs.
5.7120 €
90 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 3-1393480-7, AMP
PCB D-Sub connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, 2 Connector shell size, Round, Eurostyle profile.
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |