3-1393481-3 | AMP
D-Sub connector, 15 pole, standard, angled, press-in connection, 3-1393481-3
Order No.: 71P7347
EAN: 4099891352660
MPN:
3-1393481-3
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 23 Weeks **
Total Price:
228.48 € *
Price list
Quantity
Price per unit*
25 pcs.
9.1392 €
55 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 3-1393481-3, AMP
PCB D-Sub connector, Plug, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, 2 Connector shell size, Round, Board mount.
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einpressanschluss | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |