3-1393483-8 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 3-1393483-8
Unit Price (€ / pc.)
3.1773 € *
Available: 2,803 pcs.
Leadtime: 22 Weeks **
D-Sub socket, 3-1393483-8, AMP
Subminiature D connector for cable mounting.
Features
- Standard density solder cup termination
- Contact base material: Copper alloy
- Shell material: Steel, tin-plated
- Insert flammability rating UL 94V-0
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |