3-1634225-2 | AMP
D-Sub connector, 37 pole, standard, straight, solder pin, 3-1634225-2
Order No.: 71P7526
EAN: 4099891352912
MPN:
3-1634225-2
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 5 Days: 805 pcs.
Leadtime: 9 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
28 pcs.
3.2963 €
150 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 3-1634225-2, AMP
D-Sub connector, Vertical, 37 position, Grounding straps, Full metal shell, Brass, Boardlock, Thermoplastic, UL 94V-0.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |