3-338309-2 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 3-338309-2
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Available in 5 Days: 6,724 pcs.
Leadtime: 11 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6164 €
50 pcs.
6.0214 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 3-338309-2, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Performance level: 2
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Attachment (rear panel) | Leiterplattenverriegelung | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |