443975-4 | AMP

D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 443975-4

Order No.: 34P1413
EAN: 4099889782684
MPN:
443975-4
Series: AMPLIMITE
AMP
443975-4 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
64.4861 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 24 Weeks **
Total Price:
64.49 € *
Price list
Quantity
Price per unit*
2 pcs.
64.4861 €
9 pcs.
52.0506 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 443975-4, AMP

Box Mount D-Sub connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 37 Position, Size 4, Socket, Size 20.

Features

  • Unsealable
  • Contact base material: Brass
  • Shell plating material: Cadmium
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Version socket header
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 37 pole
Grid 2.77 mm
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium