443976-3 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 443976-3
Unit Price (€ / pc.)
58.6908 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 59 Weeks **
Total Price:
58.69 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6908 €
5 pcs.
54.5853 €
10 pcs.
50.2180 €
25 pcs.
46.1958 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 443976-3, AMP
Box Mount D-Sub Connector, Receptacle, Post diameter 0.76 mm, Vertical, Cable-to-Board, 25 Position, Size 3, Socket, Size 20.
Features
- Unsealable
- Contact base material: Beryllium copper, brass
- Shell plating material: Cadmium
Applications
- For signal applications
Technical specifications
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 25-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |