443976-5 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 443976-5
Unit Price (€ / pc.)
72.1140 € *
Available: 0 pcs.
Available in 5 Days: 610 pcs.
Leadtime: 11 Weeks **
Total Price:
72.11 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1140 €
5 pcs.
68.5083 €
10 pcs.
64.4028 €
25 pcs.
59.8927 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 443976-5, AMP
Box Mount D-Sub Connector, Receptacle, Post diameter 0.76 mm, Vertical, Cable-to-Board, 50 Position, Size 5, Socket, Size 20.
Features
- Unsealable
- Contact base material: Beryllium copper, brass
- Shell plating material: Cadmium
Applications
- For signal applications
Technical specifications
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 50-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |