448153-3 | AMP
D-Sub connector, 3 pole, 3W3, straight, crimp connection, 448153-3
Order No.: 71P9021
EAN: 4099891355517
MPN:
448153-3
Unit Price (€ / pc.)
52.5623 € *
Available: 0 pcs.
Available in 5 Days: 213 pcs.
Leadtime: 15 Weeks **
Total Price:
210.25 € *
Price list
Quantity
Price per unit*
4 pcs.
52.5623 €
9 pcs.
51.5627 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 448153-3, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 3 Position, Power/Signal/Coax combination, 2 Connector shell size, Pin, Contact size 8.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | 3W3 | |
Pin number | 3-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |