5-106507-2 | AMP
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 5-106507-2
Order No.: 36P9288
EAN: 4099889787276
MPN:
5-106507-2
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
D-Sub socket, 5-106507-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, Size 3, Round, Standard profile.
Features
- Flame retardant thermoplastic housing material
- Low cost front metal shell design
- Preloaded: Yes
- Performance level: 2
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |