5-212526-1 | AMP
D-Sub socket, 21 pole, 21W1, straight, crimp connection, 5-212526-1
Order No.: 71P9656
EAN: 4099891356194
MPN:
5-212526-1
Unit Price (€ / pc.)
24.6925 € *
Available in 5 Days: 640 pcs. - if ordered today
Total Price:
222.23 € *
Price list
Quantity
Price per unit*
9 pcs.
24.6925 €
19 pcs.
24.2403 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5-212526-1, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 21 Position, Power/Signal/Coax combination, 3 Connector shell size, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | 21W1 | |
| Assembly | straight | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |