5-338310-2 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 5-338310-2
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 12 Weeks **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
20 pcs.
5.7715 €
90 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 5-338310-2, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 15 Position, .108 in [2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Performance level: 2
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |