5-445029-1 | AMP
D-Sub connector, 36 pole, 36W4, angled, solder pin, 5-445029-1
Order No.: 71P9874
EAN: 4099891356330
MPN:
5-445029-1
Unit Price (€ / pc.)
186.2231 € *
Available: 0 pcs.
Available in 5 Days: 1,884 pcs.
Leadtime: 19 Weeks **
Total Price:
186.22 € *
Price list
Quantity
Price per unit*
1 pcs.
186.2231 €
3 pcs.
175.3703 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5-445029-1, AMP
Box mount D-Sub connector, Receptacle, Round termination post & Tail diameter 0.76 mm, Cable-to-Board, 36 Position.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | 36W4 | |
Pin number | 36-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |