5-747913-2 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 5-747913-2
Unit Price (€ / pc.)
5.8072 € *
Available: 5 pcs.
Available in 5 Days: 5,451 pcs.
Leadtime: 9 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3431 €
50 pcs.
4.8671 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5-747913-2, AMP
HD-20 Solder cup connector.
Features
- Preloaded duplex-plated solder cup contacts
- Anti-solderwicking contact design
- Crimped shield termination for low impedance
- Intermateable with other subminiature D connectors
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |