5-747917-2 | AMP
D-Sub socket, 37 pole, standard, equipped, straight, solder cup, 5-747917-2
Unit Price (€ / pc.)
9.9603 € *
Available: 125 pcs.
Available in 5 Days: 6,089 pcs.
Leadtime: 9 Weeks **
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
9.1630 €
50 pcs.
8.2705 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5-747917-2, AMP
HD-20 Solder cup connector.
Features
- Preloaded duplex-plated solder cup contacts
- Anti-solderwicking contact design
- Crimped shield termination for low impedance
- Intermateable with other subminiature D connectors
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.77 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |