5173280-3 | AMP
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 5173280-3
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Available in 5 Days: 816 pcs.
Leadtime: 19 Weeks **
D-Sub plug, 5173280-3, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 50 Position, 1.27 mm Centerline, 2 Row, Rectangular, Standard profile.
Features
- Insert flammability rating UL 94V-0
- Unshielded
- Contact base material: Copper alloy
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 1.27 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |