5174217-1 | AMP
D-Sub plug, 30 pole, standard, angled, solder pin, 5174217-1
Unit Price (€ / pc.)
9.9127 € *
Available in 5 Days: 2,192 pcs. - if ordered today
Total Price:
198.25 € *
Price list
Quantity
Price per unit*
20 pcs.
9.9127 €
50 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5174217-1, AMP
Plug, Cable-to-Board, Number of positions: 30, Right angle, Phosphor bronze, Through Hole - Solder, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 30 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |