5175887-2 | AMP
D-Sub connector, 20 pole, standard, straight, solder pin, 5175887-2
Order No.: 71P9510
EAN: 4099891355906
MPN:
5175887-2
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Available in 5 Days: 320 pcs.
Leadtime: 24 Weeks **
Total Price:
211.70 € *
Price list
Quantity
Price per unit*
30 pcs.
7.0567 €
70 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5175887-2, AMP
Receptacle, Vertical, 20 position, Front metal shell, Standard, Copper alloy, Printed circuit board, Bail lock, Steel.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 20-polig | |
Grid | 1.27 mm | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |