5205738-1 | AMP
D-Sub connector, 25 pole, standard, straight, solder pin, 5205738-1
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Available in 5 Days: 370 pcs.
Leadtime: 24 Weeks **
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
10 pcs.
18.4807 €
25 pcs.
16.6243 €
50 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5205738-1, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, size 3, Square, Standard profile.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.74 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |