5205738-7 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 5205738-7

Order No.: 37P3380
EAN: 4099889788617
MPN:
5205738-7
Series: AMPLIMITE
5205738-7 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 28 Weeks **
Total Price:
267.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18 pcs.
14.8512 €

D-Sub socket, 5205738-7, AMP

PCB D-Sub Connector, Receptacle, Board-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, Size 3, Square, Standard profile.

Features

  • Unsealable
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Ausführung Buchsenleiste
Bestückung bestückt
Kontaktanschluss Einlötstift
Montage gerade
Polbild Standard
Polzahl 25-polig
Rastermaß 2.74 mm
Verriegelung Durchgangsloch
Logistics
Ursprungsland GB
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes