5208009-3 | AMP
D-Sub connector, 37 pole, standard, straight, solder pin, 5208009-3
Order No.: 71P9639
EAN: 4099891356019
MPN:
5208009-3
Unit Price (€ / pc.)
21.9198 € *
Available: 0 pcs.
Available in 5 Days: 661 pcs.
Leadtime: 20 Weeks **
Total Price:
21.92 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9198 €
10 pcs.
20.1586 €
25 pcs.
18.1475 €
50 pcs.
16.3268 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5208009-3, AMP
PCB D-Sub connector, Plug, Board-to-Board, 37 Position, 2.74 mm Centerline, 2 Row, 4 Connector shell size, Round, Standard profile.
Technical specifications
Ausführung | Stiftleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Kontaktanschluss | Einlötstift | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 37-polig | |
Rastermaß | 2.74 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |