5229912-1 | AMP

D-Sub plug, 50 pole, standard, equipped, straight, IDC connection, 5229912-1

Order No.: 37P2932
EAN: 4099889787559
MPN:
5229912-1
5229912-1 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
17.6596 €
25 pcs.
15.8865 €
50 pcs.
14.3038 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub plug, 5229912-1, AMP

IDC D-Sub Connector, Plug, 26 – 24 AWG solid wire size, 0.13 – 0.32 mm² solid wire size, 24 AWG stranded wire.

Features

  • Unsealable
  • Contact base material: Copper alloy
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Version Stiftleiste
Attachment (rear panel) Durchgangsloch
Additional parts bestückt
Contact connection Schneidklemmanschluss
Assembly gerade
Pole image Standard
Pin number 50-polig
Grid 2.16 mm
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes