5229913-1 | AMP

D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 5229913-1

Order No.: 37P2937
EAN: 4099889787580
MPN:
5229913-1
AMP
5229913-1 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 11 Weeks **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
10 pcs.
14.9464 €
40 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 5229913-1, AMP

IDC D-Sub Connector, Receptacle, 26 – 24 AWG solid wire size, 0.13 – 0.32 mm² solid wire size, 24 AWG stranded wire.

Features

  • Unsealable
  • Shielded
  • Contact base material: Copper alloy
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection IDC connection
Assembly straight
Pole image standard
Pin number 50 pole
Grid 2.16 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes