552272-1 | AMP

D-Sub plug, 24 pole, standard, equipped, straight, IDC connection, 552272-1

Order No.: 37P2902
EAN: 4099889787405
MPN:
552272-1
552272-1 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,915.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.8302 €

D-Sub plug, 552272-1, AMP

IDC D-Sub Connector, Plug, 26 – 24 AWG solid wire size, 0.13 – 0.32 mm² , 24 AWG stranded wire.

Features

  • Unsealable
  • Unshielded
  • Contact base material: Copper alloy

Applications

  • For signal applications
Technical specifications
Version Stiftleiste
Additional parts bestückt
Contact connection Schneidklemmanschluss
Assembly gerade
Pole image Standard
Pin number 24-polig
Grid 2.16 mm
Type of locking Durchgangsloch
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes