5552118-1 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 5552118-1
Order No.: 37P1643
EAN: 4099889787382
MPN:
5552118-1
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Available in 5 Days: 635 pcs.
Leadtime: 18 Weeks **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.2348 €
50 pcs.
7.4137 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5552118-1, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, Mating retention.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.16 mm | |
Type of locking | Rändelschraube |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |