5552725-1 | AMP
D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 5552725-1
Order No.: 36P6767
EAN: 4099889785418
MPN:
5552725-1
Unit Price (€ / pc.)
11.4121 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 14 Weeks **
D-Sub socket, 5552725-1, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Right angle, PCB mount retention.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.16 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |