5552791-1 | AMP
D-Sub socket, 24 pole, standard, equipped, angled, solder pin, 5552791-1
Order No.: 36P6765
EAN: 4099889785395
MPN:
5552791-1
Unit Price (€ / pc.)
7.0329 € *
Available in 5 Days: 243 pcs. - if ordered today
D-Sub socket, 5552791-1, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 24 Position, 2.16 mm Centerline, 2 Row, Standard profile, Right angle, PCB mount retention.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.16 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |