5553121-1 | AMP
D-Sub socket, 24 pole, standard, equipped, angled, solder pin, 5553121-1
Order No.: 36P6773
EAN: 4099889785456
MPN:
5553121-1
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Available in 5 Days: 1,016 pcs.
Leadtime: 14 Weeks **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.5434 €
50 pcs.
9.4843 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5553121-1, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 24 Position, 2.16 mm Centerline, 2 Row, Standard profile, Right angle, PCB mount retention.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 24-polig | |
Grid | 2.16 mm | |
Type of locking | Gewindeeinsatz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |